Texas Instruments PTH04070WAD, DC-DC Power Supply Module 5 V Input, 5-Pin, DIP Module
- RS Stock No.:
- 162-5848
- Mfr. Part No.:
- PTH04070WAD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5848
- Mfr. Part No.:
- PTH04070WAD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 5 | |
| Dimensions | 12.57 x 10.16 x 7.56mm | |
| Height | 7.56mm | |
| Length | 12.57mm | |
| Maximum Input Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.16mm | |
| Minimum Input Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 5 | ||
Dimensions 12.57 x 10.16 x 7.56mm | ||
Height 7.56mm | ||
Length 12.57mm | ||
Maximum Input Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 10.16mm | ||
Minimum Input Voltage 3.3 V | ||
