Texas Instruments PTN78000AAZ, DC-DC Power Supply Module 7 V Input, 5-Pin, DIP Module
- RS Stock No.:
- 145-7771
- Mfr. Part No.:
- PTN78000AAZ
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7771
- Mfr. Part No.:
- PTN78000AAZ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 5 | |
| Dimensions | 18.92 x 12.57 x 8.25mm | |
| Height | 8.25mm | |
| Length | 18.92mm | |
| Maximum Input Voltage | 7 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 29 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 12.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 5 | ||
Dimensions 18.92 x 12.57 x 8.25mm | ||
Height 8.25mm | ||
Length 18.92mm | ||
Maximum Input Voltage 7 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 29 V | ||
Minimum Operating Temperature -40 °C | ||
Width 12.57mm | ||
Related links
- Texas Instruments PTN78000AAZ 3 V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTH08T261WAZ 10-Pin, DIP Module
- Texas Instruments PTH12060WAH DIP Module
- Texas Instruments PTH04000WAH 3.6 V 3.3V Input DIP
- Texas Instruments 15 V 2.95V Input DIP
- Texas Instruments 3.6 V 3.3V Input DIP
- Texas Instruments PTN78060HAH 22 V 15V Input DIP
- Texas Instruments 22 V 15V Input DIP
