Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 34V, 0.765 V 6-Pin, TSOT

Subtotal (1 reel of 1000 units)*

£1,979.00

(exc. VAT)

£2,375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.979£1,979.00

*price indicative

RS Stock No.:
921-6712
Mfr. Part No.:
LM2841YMK-ADJL/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

34V

Minimum Input Voltage

4.5V

Maximum Input Voltage

42V

Maximum Output Current

300mA

Topology

Step Down

Output Type

Adjustable

Maximum Switching Frequency

1.25MHz

Mount Type

Surface

Package Type

TSOT

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Height

0.87mm

Length

2.97mm

Standards/Approvals

No

Series

LM2841

Automotive Standard

No

Minimum Output Voltage

0.765V

Related links