TDK-Lambda PXC-M06W DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, PCB Mount, +88°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-7763
Mfr. Part No.:
PXC-M06-24WS15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10/+20%

Isolation Voltage

5kV ac

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Railway Approved

No

Series

PXC-M06W

Maximum Temperature

+88°C

Medical Approved

Yes

Minimum Temperature

-40°C

Standards Met

60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F