TRACOPOWER TDL 2 DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 10 V dc Input, 2W, Through Hole, +80°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-8516
Mfr. Part No.:
TDL 2-0521
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

4.5 → 10 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

13.97mm

Depth

7.87mm

Length

13.97mm

Series

TDL 2

Maximum Temperature

+80°C

Standards Met

cULus Recognised

Minimum Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series


The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Related links