TRACOPOWER TES 2N DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
510-5655
Mfr. Part No.:
TES 2N-0521
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

TES 2N

Load Regulation

±2%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series


Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Note

Operating temperature is without derating.

Related links