Recom REM10 Isolated DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
879-3693
Mfr. Part No.:
REM10-2405S/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

DIP 24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.4mm

Length

31.8mm

Series

REM10

Load Regulation

±0.2%

Medical Approved

Yes

Minimum Temperature

-40°C

Priced to Clear

Yes

Standards Met

ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A35, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A35, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61

Maximum Temperature

+105°C