Recom REM3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +105°C Max Temp -40°C Min

Stock information currently inaccessible
RS Stock No.:
879-3602
Mfr. Part No.:
REM3-1205S/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

DIP 24

Isolation Voltage

5kV ac

Length

31.8mm

Width

20.3mm

Depth

10.4mm

Series

REM3

Load Regulation

±0.2%

Standards Met

ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A7, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314886, CB Medical File Number E314885-A7, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN6101

Maximum Temperature

+105°C

Medical Approved

Yes

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy