Mean Well PSD 05 DC-DC Converter, 12V dc/ 500mA Output, 36 → 72 V dc Input, 5.4W, Chassis Mount, +60°C Max Temp
- RS Stock No.:
- 876-2630
- Mfr. Part No.:
- PSD-05-12
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-2630
- Mfr. Part No.:
- PSD-05-12
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 5.4W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 500mA | |
| Mounting Type | Chassis Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2% | |
| Isolation Voltage | 2kV ac | |
| Length | 75mm | |
| Width | 40mm | |
| Depth | 20mm | |
| Series | PSD 05 | |
| Load Regulation | ±1% | |
| Minimum Temperature | -10°C | |
| Efficiency | 78% | |
| Standards Met | CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1, ENV 50204 | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 5.4W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 500mA | ||
Mounting Type Chassis Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2% | ||
Isolation Voltage 2kV ac | ||
Length 75mm | ||
Width 40mm | ||
Depth 20mm | ||
Series PSD 05 | ||
Load Regulation ±1% | ||
Minimum Temperature -10°C | ||
Efficiency 78% | ||
Standards Met CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, EN 61000-6-1, ENV 50204 | ||
Maximum Temperature +60°C | ||
