RS PRO Isolated DC-DC Converter, 12V dc/ 1.67A Output, 14.4 → 33 V dc Input, 20W, Chassis Mount, +70°C Max Temp
- RS Stock No.:
- 864-7755
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-7755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 14.4 → 33 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Chassis Mount | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 55.4mm | |
| Width | 63.7mm | |
| Length | 139.7mm | |
| Railway Approved | Yes | |
| Load Regulation | ±2% | |
| Priced to Clear | Yes | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V dc | ||
Input Voltage Range 14.4 → 33 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type Chassis Mount | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 55.4mm | ||
Width 63.7mm | ||
Length 139.7mm | ||
Railway Approved Yes | ||
Load Regulation ±2% | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Maximum Temperature +70°C | ||
