BEL POWER SOLUTIONS INC DFC10 DC-DC Converter, ±15V dc/ ±320mA Output, 9 → 36 V dc Input, 10W, Through Hole,
- RS Stock No.:
- 833-7877
- Mfr. Part No.:
- DFC10U24D15
- Brand:
- BEL POWER SOLUTIONS INC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-7877
- Mfr. Part No.:
- DFC10U24D15
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 9 → 36 V dc | |
| Output Current | ±320mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 700V dc | |
| Length | 51.31mm | |
| Depth | 10.67mm | |
| Series | DFC10 | |
| Load Regulation | 0.005 | |
| Efficiency | 78% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 9 → 36 V dc | ||
Output Current ±320mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 700V dc | ||
Length 51.31mm | ||
Depth 10.67mm | ||
Series DFC10 | ||
Load Regulation 0.005 | ||
Efficiency 78% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
