Recom RP10 E DC-DC Converter, ±15V dc/ ±333mA Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
831-7246
Mfr. Part No.:
RP10-4815DE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

±333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

50.8mm

Series

RP10 E

Load Regulation

±2%

Minimum Temperature

-25°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW