Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

Stock information currently inaccessible
RS Stock No.:
831-7157
Mfr. Part No.:
REC3-4805SRWZ/H2/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 72 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV dc

Length

32mm

Depth

10.2mm

Series

REC3

Load Regulation

±0.6%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy