Recom REC5 DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min Temp

Stock information currently inaccessible
RS Stock No.:
831-7151
Mfr. Part No.:
REC5-0505SRW/H4/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

5W

Input Voltage Nominal

5 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

4kV dc

Depth

10.2mm

Length

32mm

Series

REC5

Load Regulation

±0.6%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Medical Approved

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy