Recom REC3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 0.3W, Through Hole, +85°C Max Temp -40°C Min

Stock information currently inaccessible
RS Stock No.:
831-7135
Mfr. Part No.:
REC3-2405SRWZ/H/B
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

0.3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

32mm

Series

REC3

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW