Recom REC3 DC-DC Converter, ±5V dc/ 300mA Output, 9 → 36 V dc Input, 0.3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 831-7123
- Mfr. Part No.:
- REC3-2405DRWZ/H2/A
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 831-7123
- Mfr. Part No.:
- REC3-2405DRWZ/H2/A
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 0.3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 2kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC3 | |
| Load Regulation | ±0.6% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 0.3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 2kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC3 | ||
Load Regulation ±0.6% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
