Recom RPM60 G DC-DC Converter, 12V dc/, 18 → 36 V dc Input, 60W, Chassis Mount

Stock information currently inaccessible
RS Stock No.:
830-3922
Mfr. Part No.:
RPM60-2412SG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

19mm

Length

101.6mm

Width

57.6mm

Series

RPM60 G

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy