Murata Power Solutions MEJ1 Isolated DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through
- RS Stock No.:
- 829-4761
- Mfr. Part No.:
- MEJ1D0512SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4761
- Mfr. Part No.:
- MEJ1D0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 12.65mm | |
| Length | 19.65mm | |
| Series | MEJ1 | |
| Load Regulation | 5% | |
| Priced to Clear | Yes | |
| Efficiency | 74.5% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Depth 12.65mm | ||
Length 19.65mm | ||
Series MEJ1 | ||
Load Regulation 5% | ||
Priced to Clear Yes | ||
Efficiency 74.5% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
