Cosel Isolated DC-DC Converter, 12V dc/ 1.3A Output, 18 → 36 V dc Input, 15.6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 828-8277
- Mfr. Part No.:
- MGS152412
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 828-8277
- Mfr. Part No.:
- MGS152412
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15.6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1500V | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Load Regulation | 48mV | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15.6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1500V | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Load Regulation 48mV | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
MGS Series, 15W Single Output DC-DC Converters
The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
