Cosel DC-DC Converter, ±12V dc/ 650mA Output, 9 → 36 V dc Input, 15.6W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 828-8223
- Mfr. Part No.:
- MGFW152412
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 828-8223
- Mfr. Part No.:
- MGFW152412
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15.6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 650mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Load Regulation | 600mV | |
| Efficiency | 88% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15.6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 650mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Load Regulation 600mV | ||
Efficiency 88% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
MGFW Series, 15W Dual Output DC-DC Converters
The MGFW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;MGFW30 models have built in overvoltage protection circuits
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
