Cosel Isolated DC-DC Converter, 28V dc/ 25A Output, 200 → 400 V dc Input, 700W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 828-4502
- Mfr. Part No.:
- DBS700B28
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 828-4502
- Mfr. Part No.:
- DBS700B28
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 28V dc | |
| Input Voltage Range | 200 → 400 V dc | |
| Power Rating | 700W | |
| Input Voltage Nominal | 280 V dc | |
| Output Current | 25A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | Brick | |
| Isolation Voltage | 3000V | |
| Depth | 12.7mm | |
| Length | 116.8mm | |
| Load Regulation | 190mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 90.5% | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 28V dc | ||
Input Voltage Range 200 → 400 V dc | ||
Power Rating 700W | ||
Input Voltage Nominal 280 V dc | ||
Output Current 25A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package Brick | ||
Isolation Voltage 3000V | ||
Depth 12.7mm | ||
Length 116.8mm | ||
Load Regulation 190mV | ||
Minimum Temperature -40°C | ||
Efficiency 90.5% | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- JP
