Artesyn Embedded Technologies ASA DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-4642
Mfr. Part No.:
ASA00B36-LS
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

31.75mm

Depth

10.16mm

Series

ASA

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

81%