Analog Devices LTM4612IV#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 133-Pin, LGA
- RS Stock No.:
- 823-0044
- Mfr. Part No.:
- LTM4612IV#PBF
- Brand:
- Analog Devices
3 In stock - FREE next working day delivery available
Added
Price Each
£28.49
(exc. VAT)
£34.19
(inc. VAT)
Units | Per unit |
1 + | £28.49 |
- RS Stock No.:
- 823-0044
- Mfr. Part No.:
- LTM4612IV#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 36 V |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 940 kHz |
Package Type | LGA |
Pin Count | 133 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 0.6 % |
Height | 2.92mm |
Width | 15mm |
Dimensions | 15 x 15 x 2.92mm |
Line Regulation | 0.3 % |
Length | 15mm |
- RS Stock No.:
- 823-0044
- Mfr. Part No.:
- LTM4612IV#PBF
- Brand:
- Analog Devices
Related links
- Analog Devices LTM4625IY#PBF Step Down DC-DC Switching Regulator...
- Analog Devices LTM8032IV#PBF Step Down DC-DC Converter LGA
- Analog Devices 1-Channel 1A Adjustable 50-Pin, LGA
- Analog Devices LGA
- Analog Devices 1-Channel 1A Adjustable 71-Pin, LGA
- Analog Devices LTC3407AEMSE#PBF Step Down DC-DC Switching Regulator MSOP
- Analog Devices LTM4606EV#PBF 900 kHz 133-Pin, LGA
- Analog Devices LTM8021EV#PBF Step Down DC-DC Converter LGA