Linear Technology LTM4611EV#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 133-Pin, LGA
- RS Stock No.:
- 822-6708
- Mfr. Part No.:
- LTM4611EV#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-6708
- Mfr. Part No.:
- LTM4611EV#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 1.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 15A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 835 kHz | |
| Package Type | LGA | |
| Pin Count | 133 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 15mm | |
| Dimensions | 15 x 15 x 4.42mm | |
| Width | 15mm | |
| Height | 4.42mm | |
| Load Regulation | 0.5 % | |
| Line Regulation | 0.3 % | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 15A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 835 kHz | ||
Package Type LGA | ||
Pin Count 133 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 15mm | ||
Dimensions 15 x 15 x 4.42mm | ||
Width 15mm | ||
Height 4.42mm | ||
Load Regulation 0.5 % | ||
Line Regulation 0.3 % | ||
