Linear Technology LTM4627EY#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 133-Pin, BGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-5812
Mfr. Part No.:
LTM4627EY#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

20 V

Maximum Output Current

15A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

850 kHz

Package Type

BGA

Pin Count

133

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Load Regulation

0.45 %

Line Regulation

0.06 %/V

Width

15mm

Height

4.42mm

Length

15mm

Dimensions

15 x 15 x 4.42mm