Linear Technology LTC3544BEUD#PBF, Quad-Channel, Step Down DC-DC Switching Regulator, Adjustable 16-Pin, QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
822-5759
Mfr. Part No.:
LTC3544BEUD#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.25 V

Maximum Input Voltage

5.5 V

Maximum Output Current

300mA

Converter Type

Step Down

Number of Outputs

4

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

2.7 MHz

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.7mm

Length

3mm

Width

3mm

Dimensions

3 x 3 x 0.7mm

Line Regulation

0.25 %/V

Load Regulation

0.5 %