BEL POWER SOLUTIONS INC HR Isolated DC-DC Converter, 12V dc/ 12A Output, 16.8 → 150 V dc Input, 288W, Rack
- RS Stock No.:
- 819-3995
- Mfr. Part No.:
- HRP2320-9RG
- Brand:
- BEL POWER SOLUTIONS INC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-3995
- Mfr. Part No.:
- HRP2320-9RG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 16.8 → 150 V dc | |
| Power Rating | 288W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 12A | |
| Mounting Type | Rack Mount | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2 kV ac, 2.8 kV dc | |
| Length | 80mm | |
| Depth | 171.9mm | |
| Railway Approved | Yes | |
| Series | HR | |
| Load Regulation | ±120mV | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 12V dc | ||
Input Voltage Range 16.8 → 150 V dc | ||
Power Rating 288W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 12A | ||
Mounting Type Rack Mount | ||
Number of Outputs 1 | ||
Isolation Voltage 2 kV ac, 2.8 kV dc | ||
Length 80mm | ||
Depth 171.9mm | ||
Railway Approved Yes | ||
Series HR | ||
Load Regulation ±120mV | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Maximum Temperature +71°C | ||
