Cosel Isolated DC-DC Converter, ±5V dc/ 2A Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 815-9595
- Mfr. Part No.:
- MGFW302405
- Brand:
- Cosel
Stock information currently inaccessible
- RS Stock No.:
- 815-9595
- Mfr. Part No.:
- MGFW302405
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 9 → 36 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.9mm | |
| Length | 50.8mm | |
| Load Regulation | 500mV | |
| Efficiency | 85% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 9 → 36 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Depth 9.9mm | ||
Length 50.8mm | ||
Load Regulation 500mV | ||
Efficiency 85% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
