TDK-Lambda DC-DC Converter, 5V dc/ 15A Output, 200 → 425 V dc Input, 75W, Through Hole, +100°C Max Temp -40°C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
813-9159
Mfr. Part No.:
PH75A280-5
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

5V dc

Input Voltage Range

200 → 425 V dc

Power Rating

75W

Output Current

15A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/4 Brick

Isolation Voltage

500V dc

Depth

58.3mm

Length

12.7mm

Load Regulation

10mV

Efficiency

86%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Related links