Texas Instruments LM2717MT/NOPB, 1-Channel, Step Down DC-DC Converter 24-Pin, TSSOP
- RS Stock No.:
- 813-6652
- Mfr. Part No.:
- LM2717MT/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6652
- Mfr. Part No.:
- LM2717MT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 3.3 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 20 V | |
| Maximum Output Current | 2.2A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 775 kHz | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.05mm | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Switching Regulator | Yes | |
| Length | 7.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 3.3 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 20 V | ||
Maximum Output Current 2.2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 775 kHz | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.05mm | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Switching Regulator Yes | ||
Length 7.9mm | ||
