TRACOPOWER TEN 3WIN DC-DC Converter, ±5V dc/ ±250mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 801-9437
- Mfr. Part No.:
- TEN 3-4821WIN
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £12.48 |
| 5 - 9 | £12.11 |
| 10 - 24 | £11.73 |
| 25 - 49 | £11.23 |
| 50 + | £10.73 |
*price indicative
- RS Stock No.:
- 801-9437
- Mfr. Part No.:
- TEN 3-4821WIN
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | TEN 3WIN | |
| Load Regulation | 1%, 2% | |
| Minimum Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series TEN 3WIN | ||
Load Regulation 1%, 2% | ||
Minimum Temperature -40°C | ||
Efficiency 80% | ||
Maximum Temperature +85°C | ||
