Maxim Integrated MAX734CSA+, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 799-8070
- Mfr. Part No.:
- MAX734CSA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8070
- Mfr. Part No.:
- MAX734CSA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Minimum Output Voltage | 11.64 V | |
| Maximum Output Voltage | 12.6 V | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Output Current | 120mA | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 170 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Switching Regulator | Yes | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 0.0035 %/mA | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Minimum Output Voltage 11.64 V | ||
Maximum Output Voltage 12.6 V | ||
Minimum Input Voltage 4.75 V | ||
Maximum Input Voltage 12.6 V | ||
Maximum Output Current 120mA | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 170 kHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Switching Regulator Yes | ||
Line Regulation 0.2 %/V | ||
Load Regulation 0.0035 %/mA | ||
