Murata Power Solutions MEE1 DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 796-2194
- Mfr. Part No.:
- MEE1S0303DC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.82 |
| 5 - 9 | £4.69 |
| 10 - 24 | £4.54 |
| 25 - 49 | £4.39 |
| 50 + | £4.24 |
*price indicative
- RS Stock No.:
- 796-2194
- Mfr. Part No.:
- MEE1S0303DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 11.5mm | |
| Depth | 6.8mm | |
| Series | MEE1 | |
| Load Regulation | 0.12 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 78.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 11.5mm | ||
Depth 6.8mm | ||
Series MEE1 | ||
Load Regulation 0.12 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 78.5% | ||
Related links
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NTE DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NKA DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
