Recom Isolated DC-DC Converter, -9 V dc, 15 V dc/ -56 mA, 33 mA Output, 21.6 → 26.4 V dc Input, 1W, Through
- RS Stock No.:
- 786-5239
- Mfr. Part No.:
- R24P1509D
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 786-5239
- Mfr. Part No.:
- R24P1509D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | -9 V dc, 15 V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | -56 mA, 33 mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 6.4kV dc | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Load Regulation | 10% | |
| Efficiency | 70 → 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage -9 V dc, 15 V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current -56 mA, 33 mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 6.4kV dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Load Regulation 10% | ||
Efficiency 70 → 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
