TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 6 A, 300mA Output, 9 → 18 V dc Input, 40W, Through Hole, +75°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-3478
Mfr. Part No.:
TEN 40-1232
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5 V dc, ±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

6 A, 300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

3

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Load Regulation

2%, 5%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series


40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package

Wide 2:1 input range

Models with single, and triple output

Very high efficiency up to 89%

Remote on/off

Short circuit protection

Shielded metal case

Note

Single o/p derates above 45°C, Triple o/p derates above 40°C.

Related links