Recom REC15 Isolated DC-DC Converter, 3.4V dc/ 3A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 777-3314
- Mfr. Part No.:
- REC15-123.4S/H2/M
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-3314
- Mfr. Part No.:
- REC15-123.4S/H2/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.4V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1 kV ac, 2 kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | REC15 | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +71°C | |
| Medical Approved | Yes | |
| Priced to Clear | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.4V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2 kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series REC15 | ||
Load Regulation ±0.5% | ||
Maximum Temperature +71°C | ||
Medical Approved Yes | ||
Priced to Clear Yes | ||
Minimum Temperature -40°C | ||
