TRACOPOWER TEN 50 DC-DC Converter, 15V dc/ 3.33A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 770-2302
- Mfr. Part No.:
- TEN 50-2413
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-2302
- Mfr. Part No.:
- TEN 50-2413
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 3.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | TEN 50 | |
| Load Regulation | 0.005 | |
| Efficiency | 92% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 3.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 50.8mm | ||
Series TEN 50 | ||
Load Regulation 0.005 | ||
Efficiency 92% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
