Texas Instruments LM22674MRE-5.0/NOPB, 5-Channel DC/DC Converter, Fixed, 5V 8-Pin, PSOP
- RS Stock No.:
- 761-5454
- Mfr. Part No.:
- LM22674MRE-5.0/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £3.40 |
| 5 - 9 | £3.22 |
| 10 - 24 | £2.91 |
| 25 - 49 | £2.62 |
| 50 + | £2.49 |
*price indicative
- RS Stock No.:
- 761-5454
- Mfr. Part No.:
- LM22674MRE-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 42V | |
| Maximum Output Current | 500mA | |
| Topology | Step Down | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 0.5MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.47mm | |
| Series | LM22674 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 42V | ||
Maximum Output Current 500mA | ||
Topology Step Down | ||
Output Type Fixed | ||
Maximum Switching Frequency 0.5MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type PSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.47mm | ||
Series LM22674 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Fixed PSOP
- Texas Instruments LM22675MR-5.0/NOPB Fixed PSOP
- Texas Instruments LM22675MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22672MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22670MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22676MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22674MR-5.0/NOPB Fixed PSOP
- Texas Instruments LM22676MR-5.0/NOPB Fixed PSOP
