Maxim Integrated Isolated DC-DC Converter, 4V dc/ 1A Output, 0.3 → 7 V dc Input, 0.75W, Surface Mount, +85°C Max
- RS Stock No.:
- 761-3899
- Mfr. Part No.:
- MAX845EUA+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 761-3899
- Mfr. Part No.:
- MAX845EUA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage | 4V dc | |
| Input Voltage Range | 0.3 → 7 V dc | |
| Power Rating | 0.75W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | μMax | |
| Depth | 0.91mm | |
| Length | 3.05mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 4V dc | ||
Input Voltage Range 0.3 → 7 V dc | ||
Power Rating 0.75W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1A | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package μMax | ||
Depth 0.91mm | ||
Length 3.05mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
