Murata Power Solutions MEA1 Isolated DC-DC Converter, ±9V dc/ ±56mA Output, 21.6 → 26.4 V dc Input, 1W, Through
- RS Stock No.:
- 740-6597
- Mfr. Part No.:
- MEA1D2409DC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6597
- Mfr. Part No.:
- MEA1D2409DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±9V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±56mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.7mm | |
| Depth | 7mm | |
| Series | MEA1 | |
| Load Regulation | ±3.8% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±9V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±56mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 19.7mm | ||
Depth 7mm | ||
Series MEA1 | ||
Load Regulation ±3.8% | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
