Murata Power Solutions MEA1 DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 740-6584
- Mfr. Part No.:
- MEA1D1505DC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6584
- Mfr. Part No.:
- MEA1D1505DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 7mm | |
| Length | 19.7mm | |
| Series | MEA1 | |
| Load Regulation | ±4% | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 7mm | ||
Length 19.7mm | ||
Series MEA1 | ||
Load Regulation ±4% | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
