Murata Power Solutions MEA1 DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,

Bulk discount available

Subtotal (1 unit)*

£4.13

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£4.13
5 - 9£4.01
10 - 24£3.88
25 - 49£3.76
50 +£3.63

*price indicative

RS Stock No.:
740-6559
Mfr. Part No.:
MEA1D0505DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

19.7mm

Series

MEA1

Load Regulation

±6.2%

Efficiency

85%

Minimum Temperature

-40°C

Maximum Temperature

+85°C