TRACOPOWER TEN 40N DC-DC Converter, ±15V dc/ ±1.33A Output, 18 → 36 V dc Input, 40W, Through Hole, +80°C Max

Stock information currently inaccessible
RS Stock No.:
733-2014
Mfr. Part No.:
TEN 40-2423N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

±1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 40N

Load Regulation

±2%

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Efficiency

89%

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series


40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 2" x 0.4" package

Efficiency of up to 92%

Output voltage adjustable by external resistor

Remote On/Off

Short circuit and overvoltage protection

EMC compliance to EN 55022, class A and FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy