Recom REC10 Isolated DC-DC Converter, 12V dc/ 833mA Output, 9 → 18 V dc Input, 10W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 733-1241
- Mfr. Part No.:
- REC10-1212SRW/H2/A/M
- Brand:
- Recom
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 733-1241
- Mfr. Part No.:
- REC10-1212SRW/H2/A/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 833mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC10 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Priced to Clear | Yes | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 833mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC10 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Priced to Clear Yes | ||
Maximum Temperature +75°C | ||
