Recom REC8 Isolated DC-DC Converter, 3.3V dc/ 1.6A Output, 18 → 75 V dc Input, 8W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 733-1207
- Mfr. Part No.:
- REC8-483.3SRWZ/H2/A/M
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-1207
- Mfr. Part No.:
- REC8-483.3SRWZ/H2/A/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.6A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC8 | |
| Load Regulation | ±0.5% | |
| Priced to Clear | Yes | |
| Medical Approved | Yes | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.6A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC8 | ||
Load Regulation ±0.5% | ||
Priced to Clear Yes | ||
Medical Approved Yes | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
