Murata Power Solutions UEI Isolated DC-DC Converter, 3.3V dc/ 15A Output, 9 → 36 V dc Input, 60W, Through Hole,
- RS Stock No.:
- 725-6409
- Mfr. Part No.:
- UEI-3.3/15-Q12PR-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 725-6409
- Mfr. Part No.:
- UEI-3.3/15-Q12PR-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 15A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C74 | |
| Isolation Voltage | 2kV dc | |
| Length | 38.1mm | |
| Series | UEI | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 15A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C74 | ||
Isolation Voltage 2kV dc | ||
Length 38.1mm | ||
Series UEI | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 50W to 60W Single Output Regulated Isolated DC-DC Converter - UEI Series
50W to 60W isolated DC to DC converters with a single output and a wide 4:1 input range offering efficient regulated DC power. These isolated DC to DC converters have a full magnetic and optical isolation up to 2250 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 50W to 60W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, computer based systems, data communications equipment, remote sensor systems, vehicle and portable electronics.
Industry standard 1.50" x 1.90" x 0.38" open frame package and pinout
Small footprint ideal for high current applications
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2250 VDC
Highly efficient synchronous rectifier forward topology
Up to 50-60W total output power with overtemperature shutdown
Stable no load operation
Extensive self-protection shut down features
Meets FCC part 15, class B, EN55022 (requires external filter)
Small footprint ideal for high current applications
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2250 VDC
Highly efficient synchronous rectifier forward topology
Up to 50-60W total output power with overtemperature shutdown
Stable no load operation
Extensive self-protection shut down features
Meets FCC part 15, class B, EN55022 (requires external filter)
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Versions with 5V output and under feature a remote sense input (pins 5 and 8).
For information on temperature derating please see datasheet on website
Versions with 5V output and under feature a remote sense input (pins 5 and 8).
For information on temperature derating please see datasheet on website
Standards
IEC/EN/UL/cUL 60950-1, CSA-C22.2 No. 60950-1, 2nd Edition
Approvals
UL
Murata Power Solutions - 50W to 120W
