TRACOPOWER TMR 2E DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-5127
Mfr. Part No.:
TMR 2-2412E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 2E

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

73%

Minimum Temperature

-40°C