Recom R2D Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +100°C Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
706-3724
Mfr. Part No.:
R2D-1205
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±200mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

1kV

Length

15.24mm

Depth

8.7mm

Series

R2D

Load Regulation

±15%

Priced to Clear

Yes

Minimum Temperature

-40°C

Maximum Temperature

+100°C

COO (Country of Origin):
TW

Related links