Recom R2S Isolated DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +100°C Max
- RS Stock No.:
- 706-3705
- Mfr. Part No.:
- R2S-1215
- Brand:
- Recom
Stock information currently inaccessible
- RS Stock No.:
- 706-3705
- Mfr. Part No.:
- R2S-1215
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 133mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV | |
| Length | 12.75mm | |
| Depth | 8.7mm | |
| Series | R2S | |
| Load Regulation | ±10% | |
| Minimum Temperature | -40°C | |
| Priced to Clear | Yes | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 133mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV | ||
Length 12.75mm | ||
Depth 8.7mm | ||
Series R2S | ||
Load Regulation ±10% | ||
Minimum Temperature -40°C | ||
Priced to Clear Yes | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
