Cosel DC-DC Converter, ±12V dc/ 250mA Output, 9 → 18 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min Temp

Stock information currently inaccessible
RS Stock No.:
690-4532
Mfr. Part No.:
SUTW61212
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

500V ac

Depth

9.15mm

Length

26.4mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy